Eaton Plastic Side Plate External Warning Plate, 64mm W, 5 mm L for Use with NZM Series

Subtotal (1 pack of 10 units)*

PHP5,962.82

(exc. VAT)

PHP6,678.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,962.82PHP596.282

*price indicative

Bag the Deal of the Season
RS Stock No.:
248-818
Mfr. Part No.:
065957 ZFS62-NZM7
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sub Type

External Warning Plate

Product Type

Side Plate

Thickness

5mm

Width

64mm

Length

5mm

Material

Plastic

For Use With

NZM Series

Standards/Approvals

RoHS conform, UL/CSA, IEC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton external warning plate is an essential accessory for the Eaton Moeller series NZM circuit breakers, providing clear visual instructions for operators. Designed for ease of use, the plate features a prominent inscription stating 'Main switch – open in 0 position' in English, ensuring that vital information is readily accessible. Its robust construction ensures compliance with safety standards, while its waterproof design makes it ideal for diverse environments. Whether installed in industrial settings or within residential units, this accessory enhances operational safety and contributes to streamlined maintenance practices. The versatility of this warning plate allows it to fit various models within the NZM series, showcasing its adaptability and integral role in safe electrical management.

Waterproof design ensures long-lasting performance in challenging environments

Made from durable plastic for resilience and reliability

Rectangular shape allows for easy installation in various locations

Includes mounting material for straightforward setup

Complies with RoHS, IEC, and UL/CSA safety standards

Features informative text to enhance user awareness and safety

Lightweight construction aids in effortless handling during installation