Eaton NZM Series Plastic Plate for Use with NZM1/2/3/4 27 mm x 5 mm x 27mm
- RS Stock No.:
- 257-766
- Mfr. Part No.:
- 272525 ZFS61/62-NZM7
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
PHP6,076.36
(exc. VAT)
PHP6,805.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,076.36 | PHP607.636 |
*price indicative
- RS Stock No.:
- 257-766
- Mfr. Part No.:
- 272525 ZFS61/62-NZM7
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 5mm | |
| For Use With | NZM1/2/3/4 | |
| Width | 27mm | |
| Material | Plastic | |
| Height | 27mm | |
| Series | NZM | |
| Standards/Approvals | CSA, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 5mm | ||
For Use With NZM1/2/3/4 | ||
Width 27mm | ||
Material Plastic | ||
Height 27mm | ||
Series NZM | ||
Standards/Approvals CSA, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Warning plate serves not only as a precautionary measure but also improves the operational efficiency of your electrical systems. Crafted from durable plastic, it features a clear bilingual inscription to alert users of the main switchs operational status, thereby ensuring compliance with safety standards. The product stands out for its waterproof properties, vital for various working environments.
Compact design allows for seamless integration into existing setups
Durable plastic material ensures longevity and reliability in performance
Meets product standard requirements for corrosion resistance and thermal stability
A vital component for maintaining compliance with safety specifications
Related links
- Eaton Plastic Side Plate External Warning Plate 5 mm L for Use with NZM Series
- Eaton NZM Labelling Plate for use with N (S) 1 (-4) N (S) 3 (-4) NZM1 (-4)
- Eaton NW21 Series Plastic Card Guide for Use with Door Wiring 27 mm x 450 mm x 27mm
- Eaton Eaton Moeller Series Connection Terminal for Use with N(S)3 PN3 25 mm x 27 mm x 27mm
- StarTech.com White Cable Tie Mount 5.5 mm x 27mm x 27 mm
- Phoenix Contact White Screw, Adhesive Cable Tie Mount 6 mm x 27mm x 27 mm
- Phoenix Contact Black Adhesive, Screw Cable Tie Mount 6 mm x 27mm x 27 mm
- Eaton Silver
