Eaton NW21 Series Plastic Card Guide for Use with Door Wiring 27 mm x 450 mm x 27mm

Subtotal (1 unit)*

PHP1,317.50

(exc. VAT)

PHP1,475.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,317.50

*price indicative

RS Stock No.:
121-411
Mfr. Part No.:
143963 NW21
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Card Guide

Product Type

Card Guide

Length

450mm

For Use With

Door Wiring

Width

27mm

Material

Plastic

Height

27mm

Series

NW21

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton xEnergy Basic accessory is a must-have for card door wiring. Made from durable plastic, this product is designed to ensure optimal performance and reliability. With dimensions of 450 x 27 x 27 millimeters, this card offers a compact yet efficient solution for electrical cabinet setups. Compliant with RoHS regulations, the Eaton xEnergy Basic accessory is a reliable choice for professionals seeking a high-quality product for their projects.

Durable plastic material for long-lasting performance

Compact dimensions of 450 x 27 x 27 millimeters for easy installation

RoHS compliant for environmental sustainability

Designed for use with electrical cabinets and enclosures

Provides a reliable so

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy