Eaton Galvanised Steel Galvanised Mounting Plate, 370mm W, 355 mm L for Use with IZM26, IZMX16
- RS Stock No.:
- 247-200
- Mfr. Part No.:
- 132964 XVTL-IZM26-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,907.87
(exc. VAT)
PHP4,376.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,907.87 |
*price indicative
- RS Stock No.:
- 247-200
- Mfr. Part No.:
- 132964 XVTL-IZM26-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 115mm | |
| Width | 370mm | |
| Length | 355mm | |
| Finish | Galvanised | |
| Material | Galvanised Steel | |
| For Use With | IZM26, IZMX16 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 115mm | ||
Width 370mm | ||
Length 355mm | ||
Finish Galvanised | ||
Material Galvanised Steel | ||
For Use With IZM26, IZMX16 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is designed for optimal performance in Switch- and Control gear Enclosures. This essential component supports the mounting of IZMX16 and IZM26 equipment with ease and precision. Featuring a robust construction that ensures durability and reliability, the mounting plate boasts a sleek galvanized surface protection.
Compact dimensions allow for efficient use of space within enclosures
Conforms to RoHS standards
Easy installation process helps to save time and effort
Ideal for various professional environments
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 930 mm L for Use with IZMX16, IZM26
- Eaton Galvanised Steel Galvanised Mounting Plate 530 mm L for Use with IZMX16, IZM26
- Eaton Galvanised Steel Galvanised Mounting Plate 1.13 m L for Use with IZMX16, IZM26
- Eaton Eaton xEffect Series Steel Mounting Plate for Use with IZM26, IZMX16 115 mm x 730 mm x 370mm
- Eaton Galvanised Steel Mounting Plate 530 mm L for Use with Enclosure
- Eaton Galvanised Steel Mounting Plate 350 mm L for Use with Enclosure
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 175 mm L for Use with Terminal Boxes
- nVent HOFFMAN Mild Steel Galvanised Mounting Plate Mounting Plate 275 mm L
