Eaton Galvanised Steel Galvanised Mounting Plate, 370mm W, 1.13 m L for Use with IZMX16, IZM26

Subtotal (1 unit)*

PHP12,114.10

(exc. VAT)

PHP13,567.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,114.10

*price indicative

RS Stock No.:
241-417
Mfr. Part No.:
132968 XVTL-IZM26-12
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Thickness

115mm

Width

370mm

Length

1.13m

Finish

Galvanised

Material

Galvanised Steel

For Use With

IZMX16, IZM26

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is meticulously designed to accommodate the IZMX16 and IZM26 switch and control gear enclosures. Crafted with high durability and efficiency in mind, this mounting plate ensures seamless integration within control systems. Its robust steel construction guarantees longevity and compliance with industry standards, making it an essential component for any robust electrical installation.

Compact dimensions ensure compatibility with various installation settings

Supports efficient airflow and accessibility for easy maintenance

Compliant with RoHS directives for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy