Eaton Steel Powder Coated Mounting Plate, 200mm W, 350 mm L for Use with Roof planking, Bottom planking
- RS Stock No.:
- 247-197
- Mfr. Part No.:
- 132953 XLST3F43
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP3,984.96
(exc. VAT)
PHP4,463.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,984.96 |
*price indicative
- RS Stock No.:
- 247-197
- Mfr. Part No.:
- 132953 XLST3F43
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 30mm | |
| Width | 200mm | |
| Length | 350mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | Roof planking, Bottom planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 30mm | ||
Width 200mm | ||
Length 350mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With Roof planking, Bottom planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate is a highly functional solution designed for efficient electrical distribution. Offering robust construction and a sleek grey finish, this switchgear caters to modern requirements while ensuring reliable operation. With a suitable enclosure building width of 425mm and depth of 300mm, it seamlessly integrates into various installations.
Incorporates IP30 rating for robust protection in non hazardous environments
Optimised for seamless integration with enclosure building requirements
Comes with a modern powder coating finish for enhanced aesthetics and durability
Compatible with roof and bottom planking for diverse construction needs
Related links
- Eaton Steel Powder Coated Base Plate 350 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Mounting Plate 950 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Mounting Plate 1.15 m L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Base Plate 550 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Base Plate 950 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Mounting Plate 1.15 m L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Mounting Plate 550 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Base Plate 350 mm L for Use with Roof planking, Bottom planking
