Eaton Steel Powder Coated Mounting Plate, 400mm W, 550 mm L for Use with Roof planking, Bottom planking
- RS Stock No.:
- 241-411
- Mfr. Part No.:
- 132956 XLST3F65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,057.05
(exc. VAT)
PHP6,783.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,057.05 |
*price indicative
- RS Stock No.:
- 241-411
- Mfr. Part No.:
- 132956 XLST3F65
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 30mm | |
| Width | 400mm | |
| Length | 550mm | |
| Material | Steel | |
| Finish | Powder Coated | |
| For Use With | Roof planking, Bottom planking | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 30mm | ||
Width 400mm | ||
Length 550mm | ||
Material Steel | ||
Finish Powder Coated | ||
For Use With Roof planking, Bottom planking | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Bottom plate is a robust and versatile solution designed for modern electrical distribution systems. With an emphasis on efficiency and safety, this switchgear integrates effortlessly into diverse applications, enabling seamless power management. Crafted for durability, it features adjustable flange plates that accommodate varying sizes while maintaining optimal performance.
Ensures compliance with current environmental standards
Features adjustable flange plates for flexible applications
Provides optimal protection against external contaminants
Related links
- Eaton Steel Powder Coated Base Plate 550 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Base Plate 750 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Mounting Plate 1150 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Mounting Plate 350 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Base Plate 550 mm L for Use with Roof planking, Bottom planking
- Eaton Steel Powder Coated Base Plate 1150 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Mounting Plate 950 mm L for Use with Bottom planking, Roof planking
- Eaton Steel Powder Coated Mounting Plate 1150 mm L for Use with Bottom planking, Roof planking
