Eaton Plastic Side Plate Base Intermediate Plate, 162mm W, 300 mm L for Use with Distribution Board Assembly, CI
- RS Stock No.:
- 243-924
- Mfr. Part No.:
- 027406 ZPL25-ID
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,646.12
(exc. VAT)
PHP1,843.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,646.12 |
*price indicative
- RS Stock No.:
- 243-924
- Mfr. Part No.:
- 027406 ZPL25-ID
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Base Intermediate Plate | |
| Product Type | Side Plate | |
| Width | 162mm | |
| Length | 300mm | |
| Material | Plastic | |
| For Use With | Distribution Board Assembly, CI Insulated Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Base Intermediate Plate | ||
Product Type Side Plate | ||
Width 162mm | ||
Length 300mm | ||
Material Plastic | ||
For Use With Distribution Board Assembly, CI Insulated Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- NL
The Eaton intermediate plate is expertly designed to enhance the functionality of cable compartment cladding, fitting seamlessly on the left side of CI floor-standing distribution boards. With a height of 250mm, this component is ideal for housing electrical components while ensuring superior insulation. The product combines ease of installation with robust construction, making it suitable for various configurations in electrical environments. Crafted from insulating plastic, this plate not only serves a practical purpose but also adds a touch of professionalism to your setup. The intermediate plate effectively supports outdoor arrangements and can accommodate different plinth heights, showcasing its versatility in various applications.
Designed for use with CI insulated enclosures for enhanced safety
Constructed from durable plastic to ensure long-lasting performance
Compatible with plinth heights ranging from 250mm to 750mm for flexible installations
Provides an effective barrier for shrouding between different heights
RoHS compliant, ensuring adherence to environmental standards
Colour-coded in grey to blend seamlessly with most installations
224 kg for easy handling and installation
Suitable for outdoor setups to cater to diverse operating conditions
Related links
- Eaton Plastic Side Plate Knockout Flange 25 mm L for Use with CI Insulated Enclosure, Distribution Board
- RS PRO Brass Bronze Gland Plate 345 mm L for Use with RS PRO GRP Enclosure
- Eaton Plastic Side Plate Cable Compartment Cladding 25 mm L for Use with CI Insulated Enclosure, Distribution
- Eaton Eaton xEnergy Series Steel Frame for Use with CI Insulated Enclosure For
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
- Eaton Plastic Enclosure Accessory 25 mm L for Use with Accessory Distribution Board
- Eaton, xEnergy Safety Ci Metal Assembly Bracket for use with Surface-Mounted Distribution Board Top And Bottom On Ww...
- Eaton xEnergy Safety Ci Series Metal Lifting Eyes Kit for Use with Accessory floor
