Eaton Plastic Enclosure Accessory, 375mm W, 25 mm L for Use with Accessory, CI Insulated Enclosure, Distribution Board

Subtotal (1 pack of 5 units)*

PHP10,180.96

(exc. VAT)

PHP11,402.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,180.96PHP2,036.192

*price indicative

RS Stock No.:
240-975
Mfr. Part No.:
096222 DP-ID
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Width

375mm

Length

25mm

Material

Plastic

For Use With

Accessory, CI Insulated Enclosure, Distribution Board Assembly

Standards/Approvals

RoHS conform

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci cable compartment accessory brings a sophisticated touch to low-voltage switchgear systems. Engineered for optimal performance, this product features a stylish grey plastic finish, ensuring it not only functions effectively but also integrates seamlessly with modern enclosures. With its 375mm section width, it serves as an ideal support for front plates while maintaining compliance with RoHS standards. Designed for versatility, this accessory enhances the safety and structure of your distribution boards, solidifying its place as a crucial component in electrical installations. The Eaton xEnergy range is synonymous with reliability, making it a preferred choice for professionals seeking quality and durability in their projects.

Compact design that enhances installation efficiency

Robust plastic material ensures longevity and durability

Elegant grey finish aligns with contemporary aesthetics

Supports simultaneous functionality for front plate installations

Offers compliance with the latest industry standards

Universally compatible with various enclosure types

Lightweight construction enables easy handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy