Eaton Plastic Enclosure Accessory, 188mm W, 90 mm L for Use with U-CI23
- RS Stock No.:
- 243-372
- Mfr. Part No.:
- 138355 D150-CI23-DVZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,315.86
(exc. VAT)
PHP11,553.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,315.86 |
*price indicative
- RS Stock No.:
- 243-372
- Mfr. Part No.:
- 138355 D150-CI23-DVZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Width | 188mm | |
| Length | 90mm | |
| Material | Plastic | |
| For Use With | U-CI23 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Width 188mm | ||
Length 90mm | ||
Material Plastic | ||
For Use With U-CI23 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton versatile enclosure cover is designed to enhance safety and functionality in low voltage applications. Engineered for use with Eaton's xEnergy Safety Ci LV systems, this transparent smoky grey enclosure cover combines robust design with lockable security features. With dimensions that ensure compatibility with standard installations, it is perfect for safeguarding electrical components against external elements. The product exemplifies superior craftsmanship through its innovative design, meeting stringent standards for mechanical strength and electromagnetic compatibility. Incorporating corrosion-resistant materials, it showcases resilience and longevity, making it ideal for outdoor setups. The enclosure cover also provides efficient heat dissipation, ensuring that your components maintain operational integrity even in demanding environments.
Lockable design enhances security against unauthorised access
Transparent cover allows for visual inspection of internal components
Corrosion resistance ensures durability in challenging environments
Meets IP65 protection class for effective dust and water resistance
Compatible with a variety of Eaton xEnergy Safety Ci systems
Designed for easy installation with standard mounting configurations
Lightweight construction facilitates effortless handling and installation
Related links
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory Enclosure Cover 107 mm L for Use with U-CI23
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI43
- Eaton Plastic Enclosure Accessory 90 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 140 mm L for Use with U-CI44
- Eaton Plastic Enclosure Accessory 65 mm L for Use with U-CI44
