Eaton Galvanised Steel Galvanised Mounting Plate, 750mm W, 3 mm L for Use with Basic Enclosure
- RS Stock No.:
- 235-367
- Mfr. Part No.:
- 036320 M3-CI48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP6,657.49
(exc. VAT)
PHP7,456.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,657.49 |
*price indicative
- RS Stock No.:
- 235-367
- Mfr. Part No.:
- 036320 M3-CI48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 750mm | |
| Thickness | 3mm | |
| Length | 3mm | |
| Material | Galvanised Steel | |
| Finish | Galvanised | |
| For Use With | Basic Enclosure | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 750mm | ||
Thickness 3mm | ||
Length 3mm | ||
Material Galvanised Steel | ||
Finish Galvanised | ||
For Use With Basic Enclosure | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- DE
The Eaton Mounting Plate is an essential component designed for use with CI48 enclosures, delivering exceptional reliability and durability. Engineered from robust galvanized steel with a thickness of 3mm, this mounting plate offers unparalleled strength while ensuring compliance with industry standards. Its thoughtful design incorporates four captive fixing screws, providing ease of installation and secure fitting. The mounting plate not only enhances efficiency but also offers advanced surface protection against corrosion, making it suitable for various environments. Uniting practicality with safety, this product exemplifies Eatons commitment to high-quality engineering and innovation in low-voltage systems.
Constructed from heavy-duty galvanized steel for optimal strength and resilience
Incorporates four captive fixing screws for straightforward installation
Supports modular systems enhancing flexibility and adaptability
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 2 mm L for Use with Basic Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 3 mm L for Use with Basic Enclosure Ci43, xEnergy
- Eaton Sheet Steel Galvanised Mounting Plate 1.5 mm L for Use with Ci45 Mounting System,
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with Basic Enclosure xEnergy Safety
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 950 mm L for Use with Spacial CRN Enclosure
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 750 mm L for Use with Thalassa Thalassa PLA
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci Basic
- Eaton Galvanised Steel Zinc Plated Mounting Plate 3 mm L for Use with Mounting System CI
