Eaton Galvanised Steel Galvanised Mounting Plate, 250mm W, 1.5 mm L for Use with Basic Enclosure, CI23, xEnergy Safety
- RS Stock No.:
- 251-855
- Mfr. Part No.:
- 193444 MM-CI23
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,147.10
(exc. VAT)
PHP1,284.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,147.10 |
*price indicative
- RS Stock No.:
- 251-855
- Mfr. Part No.:
- 193444 MM-CI23
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Thickness | 1.5mm | |
| Length | 1.5mm | |
| Finish | Galvanised | |
| Material | Galvanised Steel | |
| For Use With | Basic Enclosure, CI23, xEnergy Safety Ci, Mounting System | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Thickness 1.5mm | ||
Length 1.5mm | ||
Finish Galvanised | ||
Material Galvanised Steel | ||
For Use With Basic Enclosure, CI23, xEnergy Safety Ci, Mounting System | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton mounting plate offers a robust solution for your electrical installations, engineered with micro-perforated sheet steel for optimal performance. The mounting plate is an integral component of the xEnergy Safety Ci series, designed to enhance the safety and efficiency of low-voltage systems. With its precise dimensions and galvanised finish, it not only meets industry standards but also provides durable support for a variety of applications.
Offers a modern aesthetic while ensuring structural integrity
Lightweight design facilitates easy handling during installation
Specifically tailored for modular systems to enhance flexibility
Related links
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci Basic
- Eaton Plastic Enclosure Accessory 82 mm L for Use with Basic Enclosure xEnergy Safety Ci
- Eaton Plastic Enclosure Accessory 65 mm L for Use with xEnergy Safety Ci Basic Enclosure
- Eaton Galvanised Steel Galvanised Mounting Plate 3 mm L for Use with Basic Enclosure Ci43, xEnergy
- Eaton Galvanised Steel Galvanised Mounting Plate 1.5 mm L for Use with xEnergy Safety Ci
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 162mm
