Eaton Steel Mounting Plate, 110mm W, 1 m L for Use with Enclosure Mounting
- RS Stock No.:
- 230-577
- Mfr. Part No.:
- 114809 BPZ-MPL200-1000
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,522.42
(exc. VAT)
PHP2,825.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,522.42 |
*price indicative
- RS Stock No.:
- 230-577
- Mfr. Part No.:
- 114809 BPZ-MPL200-1000
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 20mm | |
| Width | 110mm | |
| Length | 1m | |
| Material | Steel | |
| For Use With | Enclosure Mounting | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 20mm | ||
Width 110mm | ||
Length 1m | ||
Material Steel | ||
For Use With Enclosure Mounting | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting Plate is designed for use with the xEnergy Basic LV systems, ensuring seamless integration into your low voltage switchgear setup. With its robust construction from sheet steel, this mounting plate guarantees durability and reliability across various applications. It is ideal for surface or flush mounting, making it suitable for a range of installation environments. The galvanized finish enhances its resistance to corrosion, ensuring longevity and performance even in demanding conditions.
Galvanized surface finishing provides exceptional corrosion resistance
Horizontal and universal mounting positions offer flexible installation choices
Engineered for compliance with RoHS regulations
Includes additional equipment options for enhanced functionality
Related links
- Eaton Sheet Steel Mounting Plate 1 m L for Use with Enclosure Mounting
- Eaton Sheet Steel Mounting Plate 330 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 1 m L for Use with Enclosure
- Eaton Sheet Steel Mounting Plate 1.1 m L for Use with Enclosure
- Eaton Sheet Steel Mounting Plate 500 mm L for Use with Enclosure
- Eaton Sheet Steel Mounting Plate 300 mm L for Use with Enclosure
- Eaton Sheet Steel Galvanised Mounting Plate 700 mm L for Use with Enclosure Mounting
- Eaton Sheet Steel Galvanised Mounting Plate 300 mm L for Use with Enclosure Mounting
