Eaton Steel Mounting Plate, 110mm W, 300 mm L for Use with Enclosure

Subtotal (1 unit)*

PHP1,391.54

(exc. VAT)

PHP1,558.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,391.54

*price indicative

RS Stock No.:
230-189
Mfr. Part No.:
114805 BPZ-MPL200-400
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Thickness

20mm

Width

110mm

Length

300mm

Material

Steel

For Use With

Enclosure

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting Plate is designed for use with the xEnergy Basic LV systems, ensuring seamless integration into your low voltage switchgear setup. With its robust construction from sheet steel, this mounting plate guarantees durability and reliability across various applications. It is ideal for surface or flush mounting, making it suitable for a range of installation environments. The galvanized finish enhances its resistance to corrosion, ensuring longevity and performance even in demanding conditions.

Galvanized surface finishing provides exceptional corrosion resistance

Horizontal and universal mounting positions offer flexible installation choices

Engineered for compliance with RoHS regulations

Includes additional equipment options for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy