nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 400mm
- RS Stock No.:
- 270-1511
- Mfr. Part No.:
- OMP3040E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,366.22
(exc. VAT)
PHP2,650.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP2,366.22 |
*price indicative
- RS Stock No.:
- 270-1511
- Mfr. Part No.:
- OMP3040E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| Length | 300mm | |
| For Use With | Enclosures | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 300mm | |
| Mounting plate type | Wall | |
| Series | OMP | |
| Standards/Approvals | Protection class III | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
Length 300mm | ||
For Use With Enclosures | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 300mm | ||
Mounting plate type Wall | ||
Series OMP | ||
Standards/Approvals Protection class III | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box, since it can be machined easily and equipped with components before being mounted.
Galvanized steel material
Related links
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 600mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 400mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 600mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 300mm
- nVent HOFFMAN OMP Series Galvanised Steel Plate for Use with Terminal Box x 200 mm x 200mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 250mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
