nVent HOFFMAN OMP Series Galvanised Steel Plate for Use with Terminal Box x 200 mm x 200mm

Subtotal (1 unit)*

PHP1,163.34

(exc. VAT)

PHP1,302.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,163.34

*price indicative

RS Stock No.:
275-429
Mfr. Part No.:
OMP2020E
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Plate

Accessory Type

Plate

Length

200mm

For Use With

Terminal Box

Width

200mm

Material

Galvanised Steel

Series

OMP

Standards/Approvals

EAN, UPC

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Mounting Plate is crafted from 1.5 mm galvanized steel, designed specifically to enhance the efficiency of terminal box assembly. Its robust material not only provides strength but also ease of machining, allowing components to be integrated prior to installation. The mounting plate's precisely engineered dimensions ensure compatibility, facilitating a seamless fit within OABP and OPCP boxes.

Unpainted finish allows for easy modifications without compromising strength

Ideal for both indoor and outdoor applications providing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy