nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 400mm
- RS Stock No.:
- 269-8886
- Mfr. Part No.:
- OMP2040E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,125.85
(exc. VAT)
PHP2,380.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,125.85 |
*price indicative
- RS Stock No.:
- 269-8886
- Mfr. Part No.:
- OMP2040E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 200mm | |
| For Use With | Enclosures | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 200mm | |
| Mounting plate type | Wall | |
| Series | OMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 200mm | ||
For Use With Enclosures | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 200mm | ||
Mounting plate type Wall | ||
Series OMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the terminal box, since it can be machined easily and equipped with components before being mounted.
It can be machined and equipped with components before it is fitted into the terminal box
Fast machining and assembly of components
Related links
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 300mm
- nVent HOFFMAN OMP Series Galvanised Steel Plate for Use with Terminal Box x 200 mm x 200mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 400mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 400 mm x 400 mm x 600mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 300mm
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate for Use with Enclosures 300 mm x 300 mm x 600mm
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 200mm
- nVent HOFFMAN BMP Series Galvanised Steel Mounting Plate for Use with Enclosures 200 mm x 200 mm x 600mm
