nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 255mm
- RS Stock No.:
- 269-8841
- Mfr. Part No.:
- GMP2526E
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP4,588.43
(exc. VAT)
PHP5,139.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,588.43 |
*price indicative
- RS Stock No.:
- 269-8841
- Mfr. Part No.:
- GMP2526E
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 250mm | |
| For Use With | Enclosures | |
| Width | 255mm | |
| Material | Galvanised Steel | |
| Height | 250mm | |
| Mounting plate type | Wall | |
| Series | GMP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 250mm | ||
For Use With Enclosures | ||
Width 255mm | ||
Material Galvanised Steel | ||
Height 250mm | ||
Mounting plate type Wall | ||
Series GMP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman steel mounting plate contributes to speeding up the assembly of the MGRP boxes, since it can be machined easily and equipped with components before being mounted. Mounting plate for MGRP boxes.
It can be machined and equipped with components before it is fitted into the enclosure
Fast machining and mounting of components
Related links
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 250 mm x 250 mm x 400mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 360mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosure 120 mm x 120 mm x 122mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 120 mm x 120 mm x 220mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with Enclosures 160 mm x 160 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 110mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 160mm
- nVent HOFFMAN GMP Series Galvanised Steel Mounting Plate for Use with MGRP Box 75 mm x 75 mm x 190mm
