nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542mm
- RS Stock No.:
- 269-8678
- Mfr. Part No.:
- AFR04R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,188.93
(exc. VAT)
PHP2,451.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,188.93 |
*price indicative
- RS Stock No.:
- 269-8678
- Mfr. Part No.:
- AFR04R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Ventilated Gland Plate | |
| Accessory Type | Gland Plate | |
| For Use With | Enclosures | |
| Width | 542mm | |
| Material | Mild Steel | |
| Height | 128mm | |
| Colour | Light Grey | |
| IP Rating | IP23 | |
| Series | AFK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Ventilated Gland Plate | ||
Accessory Type Gland Plate | ||
For Use With Enclosures | ||
Width 542mm | ||
Material Mild Steel | ||
Height 128mm | ||
Colour Light Grey | ||
IP Rating IP23 | ||
Series AFK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plate is a perfect solution when only natural ventilation is required. Louvered plate, pressed out 5 mm.
Finish RAL 7035 structured powder coating
Protection IP 23
Related links
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 442 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 342 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 242mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 442mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 3 mm x 342 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 542 mm x 542 mm x 88mm
- nVent HOFFMAN AFA Series Mild Steel Gland Plate for Use with Enclosures 2 mm x 542mm
