nVent HOFFMAN AFA Series Mild Steel Gland Plate for Use with Enclosures 2 mm x 542mm
- RS Stock No.:
- 269-8674
- Mfr. Part No.:
- AFA04R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,021.38
(exc. VAT)
PHP2,263.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,021.38 |
*price indicative
- RS Stock No.:
- 269-8674
- Mfr. Part No.:
- AFA04R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Gland Plate | |
| Product Type | Gland Plate | |
| For Use With | Enclosures | |
| Width | 542mm | |
| Material | Mild Steel | |
| Height | 2mm | |
| Colour | Grey | |
| Series | AFA | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Gland Plate | ||
Product Type Gland Plate | ||
For Use With Enclosures | ||
Width 542mm | ||
Material Mild Steel | ||
Height 2mm | ||
Colour Grey | ||
Series AFA | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plate allows for mounting FL21 gland plates, commonly used in Scandinavia. Adapts FL gland plates to the wall mounted, steel enclosures gland opening.
Finish RAL 7035 structured powder coating
Steel gland plate with a FL21 cut-out
Related links
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 1 mm x 542mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 2 mm x 2 mm x 342mm
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 342 mm x 128mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 442mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 1 mm x 88 mm x 142mm
- nVent HOFFMAN AF Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 128 mm x 342mm
