nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 3 mm x 342 mm x 128mm
- RS Stock No.:
- 270-1071
- Mfr. Part No.:
- AFK21R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP2,429.11
(exc. VAT)
PHP2,720.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,429.11 |
*price indicative
- RS Stock No.:
- 270-1071
- Mfr. Part No.:
- AFK21R5
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Gland Plate | |
| Accessory Type | Gland Plate | |
| Length | 342mm | |
| For Use With | Enclosures | |
| Width | 128mm | |
| Material | Mild Steel | |
| Height | 3mm | |
| Colour | Light Grey | |
| Series | AFK | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Gland Plate | ||
Accessory Type Gland Plate | ||
Length 342mm | ||
For Use With Enclosures | ||
Width 128mm | ||
Material Mild Steel | ||
Height 3mm | ||
Colour Light Grey | ||
Series AFK | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman gland plates with knock-outs according to table. The required number of holes for cable entries can be easily knocked out of this steel gland plate to allow for the cabling required.
RAL 7035 structured powder coating finish
Related links
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 342 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 442 mm x 128mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 542mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 442mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 128 mm x 3 mm x 242mm
- nVent HOFFMAN AFK Series Mild Steel Gland Plate for Use with Enclosures 542 mm x 542 mm x 88mm
- nVent HOFFMAN EHTC Series Mild Steel Gland Plate for Use with Enclosure 25 mm x 84 mm x 216mm
