Schneider Electric IMT35 Series ABS/Polycarbonate Box for Use with Airtight Installation 71 mm x 71 mm x 71mm
- RS Stock No.:
- 891-465
- Mfr. Part No.:
- IMT35233
- Manufacturer:
- Schneider Electric
N
This image is representative of the product range
Subtotal (1 unit)*
PHP164,436.21
(exc. VAT)
PHP184,168.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,436.21 |
*price indicative
- RS Stock No.:
- 891-465
- Mfr. Part No.:
- IMT35233
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Box | |
| Accessory Type | Box | |
| Length | 71mm | |
| For Use With | Airtight Installation | |
| Width | 71mm | |
| Material | ABS/Polycarbonate | |
| Height | 71mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | IMT35 | |
| Standards/Approvals | EN 60670-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Box | ||
Accessory Type Box | ||
Length 71mm | ||
For Use With Airtight Installation | ||
Width 71mm | ||
Material ABS/Polycarbonate | ||
Height 71mm | ||
Colour White | ||
IP Rating IP40 | ||
Series IMT35 | ||
Standards/Approvals EN 60670-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Ceiling box has a cover and a white E27 lighting socket. It has one post and allows for airtight installation. Its protection rating is IP40. In addition, it complies with the EN 60670-1 standard. This ceiling box is MADE of PA, PC/ABS, PP /TPE, making it very durable.
Manufactured in an environmentally friendly manner
Halogen free
Free of substances of concern MERCURY and heavy metals
Related links
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Hammond 1556 Series ABS Plastic Panel for Use with General Purpose Enclosure x 71 mm x 71mm
- Schneider Electric Multifix Series Polypropylene Box 71 mm x 71 mm x 71mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 71mm
- Schneider Electric IMT35 Series Divider for Use with Flush Mount Box x 90 mm x 67mm
- Schneider Electric Multifix Air Series ABS/Polycarbonate Box x 71 mm x 286mm
- Schneider Electric Multifix Air Series ABS/Polycarbonate Box x 71 mm x 215mm
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
