Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
- RS Stock No.:
- 357-491
- Mfr. Part No.:
- MTN4540-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP2,424.04
(exc. VAT)
PHP2,714.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,424.04 |
*price indicative
- RS Stock No.:
- 357-491
- Mfr. Part No.:
- MTN4540-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plate | |
| Product Type | Enclosure Accessory | |
| Length | 41mm | |
| For Use With | Merten | |
| Width | 71mm | |
| Material | ABS | |
| Series | D-Life | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plate | ||
Product Type Enclosure Accessory | ||
Length 41mm | ||
For Use With Merten | ||
Width 71mm | ||
Material ABS | ||
Series D-Life | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Inclined Outlet, part of the System Design range, features a labelling field for easy identification. It comes in a warm Sahara finish, combining functionality with a stylish and modern design for various interior settings.
Made of ABS
Fixed by screw
RoHS compliant
Related links
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric White Blind & Roller Control Switch D-Life Series
- Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- Schneider Electric D-Life Series, Adhesive Strip Adhesive
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric IMT35 Series ABS/Polycarbonate Box for Use with Airtight Installation 71 mm x 71 mm x 71mm
