Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- RS Stock No.:
- 357-087
- Mfr. Part No.:
- MTN4566-0004
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,865.19
(exc. VAT)
PHP2,089.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,865.19 | - |
| 10 + | PHP1,715.60 | 8% |
*price indicative
- RS Stock No.:
- 357-087
- Mfr. Part No.:
- MTN4566-0004
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Support Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | Merten | |
| Material | Polyamide | |
| Series | D-Life | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Support Plate | ||
Product Type Enclosure Accessory | ||
For Use With Merten | ||
Material Polyamide | ||
Series D-Life | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Central Plate is designed as an insert for an inclined outlet and comes in a green colour. It is intended for use with a universal keystone connector and is mounted flush as a wiring device.
Flush mounting
Made of polyamide with matt finish
RoHS compliant
Related links
- Schneider Electric D-Life Series Polyamide Support Plate for Use with Merten
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 71 mm x 71mm
- Schneider Electric D-Life Series ABS Plate for Use with Merten x 41 mm x 71mm
- Schneider Electric D-Life Series, Adhesive Strip Adhesive
- Schneider Electric D-Life Series, Cover Plate
- Schneider Electric 2 Way Silver 10A D-Life Series
- Schneider Electric Sahara Blind & Roller Control Switch D-Life Series
- Schneider Electric D-Life White ABS Back Box Mounting Frame 1 Gangs
