Schneider Electric Multifix Air Series ABS/Polycarbonate Box x 71 mm x 215mm
- RS Stock No.:
- 275-8778
- Mfr. Part No.:
- IMT35031
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP680.08
(exc. VAT)
PHP761.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP680.08 |
*price indicative
- RS Stock No.:
- 275-8778
- Mfr. Part No.:
- IMT35031
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Box | |
| Product Type | Box | |
| Length | 71mm | |
| Width | 215mm | |
| Material | ABS/Polycarbonate | |
| IP Rating | IP40 | |
| Series | Multifix Air | |
| Standards/Approvals | EN 60670-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Box | ||
Product Type Box | ||
Length 71mm | ||
Width 215mm | ||
Material ABS/Polycarbonate | ||
IP Rating IP40 | ||
Series Multifix Air | ||
Standards/Approvals EN 60670-1 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Air 3 gangs apparatus box comes in green colour and it's designed for airtight installation. Its fixing mode is by supplied screw. This apparatus box is sold in 10 pieces. It reaches IP40 degree of protection which is very high.
Sustainable
Toxic heavy metal free
Related links
- Schneider Electric Multifix Air Series ABS/Polycarbonate Box x 71 mm x 286mm
- Schneider Electric Multifix Air Series Green ABS Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Series White Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric Multifix Air Green ABS Back Box Wall Mount, 1 Gangs 71 mm 71mm 39 mm
- Schneider Electric Multifix DCL Series ABS/Polycarbonate Cover for Use with Wall Box x 25 mm x 80mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 142mm
- Schneider Electric Multifix Series Polypropylene Box x 71 mm x 71mm
- Schneider Electric IMT35 Series ABS/Polycarbonate Box for Use with Airtight Installation 71 mm x 71 mm x 71mm
