Schneider Electric LVSX Series Metal Plate Plain Door 1.11 m x 151 mm x 610mm
- RS Stock No.:
- 865-878
- Mfr. Part No.:
- LVSXG624W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP119,226.25
(exc. VAT)
PHP133,533.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,226.25 |
*price indicative
- RS Stock No.:
- 865-878
- Mfr. Part No.:
- LVSXG624W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plain Door | |
| Product Type | Enclosure Accessory | |
| Length | 151mm | |
| Width | 610mm | |
| Material | Metal Plate | |
| Height | 1.11m | |
| Colour | White | |
| IP Rating | IP40 | |
| Mounting plate type | Flush | |
| Series | LVSX | |
| Standards/Approvals | IEC 60670-24 | |
| Hazardous Area Certification | No | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plain Door | ||
Product Type Enclosure Accessory | ||
Length 151mm | ||
Width 610mm | ||
Material Metal Plate | ||
Height 1.11m | ||
Colour White | ||
IP Rating IP40 | ||
Mounting plate type Flush | ||
Series LVSX | ||
Standards/Approvals IEC 60670-24 | ||
Hazardous Area Certification No | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- IT
The Schneider Electric Enclosure designed for distribution purposes, featuring a modular, repacked design suitable for various settings, maintaining high durability and functionality.
Constructed from technoplastic and metal for enhanced longevity
Houses 144 modules across 6 horizontal rows, accommodating extensive configurations
Installed with a plain door, providing straightforward access
Meets a stringent IP40 protection rating, ensuring reliability in varied environments
1
22
37
59
Related links
- Schneider Electric LVSX Series Metal Plate Plain Door 810 mm x 151 mm x 610mm
- Schneider Electric LVSX Series Metal Plate Plain Door 960 mm x 151 mm x 610mm
- Hager Polystyrene Wall Box 302 mm x 310 mm x 151 mm
- RS PRO Polyimide Plastic Film, 10000 mm x 610mm x 0.075 mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 29 mm
- Qnity Laird Polyurethane Foam Dielectric Foam Absorber 610 mm x 610mm x 6 mm
- Stanley Portable Polypropylene Workbench 739 mm x 610mm x 850 mm
- Schneider Electric LVSST Series Metal Plate Terminal Block 806 mm x 191 mm x 570mm
