Schneider Electric LVSX Series Metal Plate Plain Door 810 mm x 151 mm x 610mm

N

Subtotal (1 unit)*

PHP85,164.95

(exc. VAT)

PHP95,384.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP85,164.95

*price indicative

RS Stock No.:
865-876
Mfr. Part No.:
LVSXG424W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Accessory

Length

151mm

Width

610mm

Material

Metal Plate

Height

810mm

Colour

White

IP Rating

IP40

Mounting plate type

Flush

Series

LVSX

Standards/Approvals

IEC 60670-24

Product Condition

Repacked

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Schneider Electric Enclosure serves as a robust modular solution designed for flush-mounted installations, providing essential protection for electrical components and ensuring reliable functionality in diverse environments.

Constructed with technoplastic and metal for enhanced durability

Accommodates a total of 96 modules in four horizontal rows

Offers IP40 protection with a closed door, suitable for various applications

Includes essential equipment such as identification labels and Terminal blocks

1

27


39

66

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy