Schneider Electric LVSX Series Metal Plate Plain Door 960 mm x 151 mm x 610mm

N

Subtotal (1 unit)*

PHP103,061.35

(exc. VAT)

PHP115,428.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP103,061.35

*price indicative

RS Stock No.:
865-877
Mfr. Part No.:
LVSXG524W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Plain Door

Product Type

Enclosure Accessory

Length

151mm

Width

610mm

Material

Metal Plate

Height

960mm

Colour

White

IP Rating

IP40

Mounting plate type

Flush

Series

LVSX

Standards/Approvals

IEC 60670-24

Hazardous Area Certification

No

Product Condition

Repacked

COO (Country of Origin):
IT
The Schneider Electric Enclosure provides a modular solution designed for distribution applications, featuring a flush, plain white door and an efficient repacked structure for enhanced cost-effectiveness.

Modular enclosure supporting up to 120 modules enables flexible configuration

Robust design meets IP40 and IK09 protection ratings for durability

Suitable for ambient temperatures ranging from -25 to 60 °C ensuring versatile installation

Includes comprehensive accessories such as identification labels and cable fixing hardware

1

26


44

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy