Schneider Electric NSY Series Enclosure for Use with Panel Set x 50 mm
- RS Stock No.:
- 759-776
- Mfr. Part No.:
- NSYGDD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP34,878.26
(exc. VAT)
PHP39,063.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,878.26 |
*price indicative
- RS Stock No.:
- 759-776
- Mfr. Part No.:
- NSYGDD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 50mm | |
| For Use With | Panel Set | |
| Colour | Black | |
| Mounting plate type | Panel | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 50mm | ||
For Use With Panel Set | ||
Colour Black | ||
Mounting plate type Panel | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric joint is a versatile product is designed to provide effective sealing in various applications. It is specifically suitable for use on metal enclosures, ensuring reliable performance in diverse settings.
Universal application for efficient sealing
Fixed with adhesive for secure installation
Dimensions: 50 mm in length for adaptability
Related links
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 400mm
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure 1 m x 50 mm x 50mm
- Schneider Electric NSY Series Steel Enclosure for Use with ClimaSys 5 mm x 50 mm x 280mm
- Schneider Electric NSY Series Enclosure for Use with Panel Set 1.4 m
- Schneider Electric NSY Series Enclosure for Use with On PanelSet S3D 8.25 mm x 11mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 1m
- Schneider Electric NSY Series Zamak Hinge for Use with Enclosure x 38 mm x 140mm
- Schneider Electric NSY Series Steel Door for Use with Enclosure x 800 mm x 800mm
