Schneider Electric NSY Series Enclosure for Use with Panel Set 1.4 m
- RS Stock No.:
- 759-760
- Mfr. Part No.:
- NSYBTAS3D140
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,610.32
(exc. VAT)
PHP29,803.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,610.32 |
*price indicative
- RS Stock No.:
- 759-760
- Mfr. Part No.:
- NSYBTAS3D140
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| For Use With | Panel Set | |
| Height | 1.4m | |
| Colour | Grey | |
| Mounting plate type | Panel | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
For Use With Panel Set | ||
Height 1.4m | ||
Colour Grey | ||
Mounting plate type Panel | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3 point lock linkage is designed for direct mounting on doors. It ensures secure functionality and compatibility with the PanelSeT S3D range, making it a versatile solution for various applications.
Comprises a three-point fixation lock system for added security
Package includes a single unit per lot, ensuring simplicity in procurement
Constructed with a net weight of 0.477 kg for practical handling
Related links
- Schneider Electric NSY Series Enclosure for Use with Panel Set x 50 mm
- Schneider Electric NSY Series Enclosure Profile 1.84 m H For Use With Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 1.4 m L for Use with Enclosure
- Schneider Electric NSY Series Steel Bracket for Use with Enclosure x 1.4 m x 250mm
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1.4 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.4 m L for Use with Enclosure
- Schneider Electric NSY Series Steel Mounting Plate for Use with Enclosures 1.4 m x 1.2 m x 1.2m
- Schneider Electric NSY Series Enclosure for Use with On PanelSet S3D 8.25 mm x 11mm
