Schneider Electric PrismaSeT Series Locking Accessory for Use with PrismaSeT G/P doors/enclosures 20 mm x 37 mm x 20mm
- RS Stock No.:
- 758-750
- Mfr. Part No.:
- LVS07946
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP858.89
(exc. VAT)
PHP961.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP858.89 |
*price indicative
- RS Stock No.:
- 758-750
- Mfr. Part No.:
- LVS07946
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Insert | |
| Accessory Type | Locking Accessory | |
| Length | 37mm | |
| For Use With | PrismaSeT G/P doors/enclosures | |
| Width | 20mm | |
| Height | 20mm | |
| Colour | Natural | |
| IP Rating | IP30 | |
| Series | PrismaSeT | |
| Standards/Approvals | Silicone-free | |
| Hazardous Area Certification | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Insert | ||
Accessory Type Locking Accessory | ||
Length 37mm | ||
For Use With PrismaSeT G/P doors/enclosures | ||
Width 20mm | ||
Height 20mm | ||
Colour Natural | ||
IP Rating IP30 | ||
Series PrismaSeT | ||
Standards/Approvals Silicone-free | ||
Hazardous Area Certification RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Locking accessory is designed for seamless integration with the PrismaSeT range, enhancing the functionality of compatible enclosures. This versatile component ensures secure and straightforward installation.
Quick and easy replacement ensures minimal downtime
Suitable for cubicle, floor-standing, and wall-mounted enclosures
Natural colour complements various installation settings
Lock type features a screwdriver slot insert for easy handling
Available in both single-unit and bulk packaging options
Related links
- Schneider Electric PrismaSeT G Series Locking Accessory for Use with PrismaSeT PrismaSeT G Door
- Schneider Electric PrismaSeT Series Plastic Installation Accessory for Use with PrismaSeT G/P enclosures
- Fibox MB Series Aluminium Swing Door Set for Use with Enclosures 20 mm x 80 mm x 20mm
- Schneider Electric PrismaSeT G Series Aluminium Floor Standing Enclosure 37 mm, 36 mm 37 mm
- Schneider Electric PrismaSeT G Series Label Holder for Use with PrismaSeT P Cubicle, PrismaSeT G Enclosure 36 mm x 650
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 15 mm x 20mm
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 6 mm x 20mm
