Schneider Electric PrismaSeT Series Plastic Installation Accessory for Use with PrismaSeT G/P enclosures

Subtotal (1 unit)*

PHP347.98

(exc. VAT)

PHP389.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP347.98

*price indicative

RS Stock No.:
758-904
Mfr. Part No.:
LVS03907
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Accessory Type

Installation Accessory

Length

21mm

For Use With

PrismaSeT G/P enclosures (600/400/650/300 mm widths)

Width

72mm

Material

Plastic

Height

72mm

Colour

White

Mounting plate type

Plain

Series

PrismaSeT

Standards/Approvals

Silicone-free

Hazardous Area Certification

RoHS

COO (Country of Origin):
FR
The Schneider Electric Mounting plate is designed for use in various PrismaSeT enclosures. Its primary function is to facilitate the installation of human-switchboard Interface components across a range of enclosures and cubicles.

Suitable for floor-standing and wall-mounted enclosures, enhancing installation versatility

Compatible with multiple PrismaSeT configurations, ensuring broad applicability

Constructed from halogen-free plastic, promoting safety and environmental compliance

Compact design with dimensions of 72 mm by 72 mm and a depth of 21 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy