Schneider Electric PanelSeT Series Fixing Kit for Use with Multi-purpose 30 mm x 160 mm x 120mm
- RS Stock No.:
- 758-683
- Mfr. Part No.:
- NSYASPLA002
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,780.46
(exc. VAT)
PHP1,994.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,780.46 |
*price indicative
- RS Stock No.:
- 758-683
- Mfr. Part No.:
- NSYASPLA002
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spare Part | |
| Accessory Type | Fixing Kit | |
| Length | 160mm | |
| For Use With | Multi-purpose | |
| Width | 120mm | |
| Height | 30mm | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive Pro-active compliance | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spare Part | ||
Accessory Type Fixing Kit | ||
Length 160mm | ||
For Use With Multi-purpose | ||
Width 120mm | ||
Height 30mm | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive Pro-active compliance | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric accessory bag is designed for a single door installation, offering essential support for varied applications. Its adjustable height range enhances versatility while ensuring secure product compatibility.
Height adjustable from 1250 to 1500 mm for tailored installation
Includes a complete fixing kit for reliable assembly
Comprises a single unit per package, optimising storage efficiency
Produced with attention to environmental impact, supporting sustainability
Warranty coverage of 18 months ensures valued customer support
Related links
- Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLA 30 mm x 160 mm x 120mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with PanelSeT SM 40 mm x 3 mm x 180mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with 20 mm Symmetrical Rail 30 mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Wall Fixing Support for Use with Thalassa PHD 150 mm x 500mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSeT Series Fixing Screw for Use with DZ6MZ Perforated Uprights, AM3MU Perforated Uprights
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
