Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLA 30 mm x 160 mm x 120mm
- RS Stock No.:
- 758-492
- Mfr. Part No.:
- NSYASPLA001
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP1,147.94
(exc. VAT)
PHP1,285.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,147.94 |
*price indicative
- RS Stock No.:
- 758-492
- Mfr. Part No.:
- NSYASPLA001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Installation Accessory | |
| Product Type | Fixing Kit | |
| Length | 160mm | |
| For Use With | PanelSeT PLA | |
| Width | 120mm | |
| Height | 30mm | |
| Series | PanelSeT | |
| Standards/Approvals | EU ROHS Directive Pro-active compliance | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Installation Accessory | ||
Product Type Fixing Kit | ||
Length 160mm | ||
For Use With PanelSeT PLA | ||
Width 120mm | ||
Height 30mm | ||
Series PanelSeT | ||
Standards/Approvals EU ROHS Directive Pro-active compliance | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric accessory bag is an installation accessory is designed for a single door PLA. It offers versatile functionality suited to various applications within the PanelSeT range.
Height adjustable between 500-750-1000 mm
Includes a fixing kit for secure installation
Packaged in a set of one, optimising convenience
Comes in a Compact unit type package with specific dimensions
Country of origin is Spain, ensuring quality standards
Covered by an 18-month contractual warranty
Related links
- Schneider Electric PanelSeT Series Installation Accessory for Use with PanelSeT PLM 220 mm x 160 mm x 50mm
- Schneider Electric PanelSeT Series Fixing Kit for Use with Multi-purpose 30 mm x 160 mm x 120mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 310 mm x 215 mm x 160 mm
- Schneider Electric PanelSeT Series Glass Reinforced Polyester Wall Box 308 mm x 255 mm x 160 mm
- Schneider Electric PanelSeT Series Aluminium Internal Door for Use with Thalassa Thalassa PLA 398 mm x 398 mm x 648mm
