Schneider Electric PanelSeT Series Aluminium Internal Door for Use with Thalassa Thalassa PLA 398 mm x 398 mm x 648mm
- RS Stock No.:
- 479-547
- Mfr. Part No.:
- NSYPAPLA57G
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP27,229.83
(exc. VAT)
PHP30,497.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,229.83 |
*price indicative
- RS Stock No.:
- 479-547
- Mfr. Part No.:
- NSYPAPLA57G
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Internal Door | |
| Product Type | Enclosure Accessory | |
| Length | 398mm | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 648mm | |
| Material | Aluminium | |
| Height | 398mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Internal Door | ||
Product Type Enclosure Accessory | ||
Length 398mm | ||
For Use With Thalassa Thalassa PLA | ||
Width 648mm | ||
Material Aluminium | ||
Height 398mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Internal door for PLA enclosure measures H500 x W750 mm. Designed to provide easy access and additional protection inside the enclosure. Fits securely within PLA enclosures. Ideal for organizing and separating internal components.
The material is aluminium
Related links
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
- Schneider Electric PanelSeT Series Enclosure Support for Use with Thalassa PLA PLAZ 50 mm x 160mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 500mm
- Schneider Electric PanelSeT Series Sliding Nut for Use with Thalassa PLA SM
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLM Thalassa PLS 4 mm x 4 mm x
- Schneider Electric PanelSeT Series Steel Nut for Use with PLM Thalassa PLA S3D 80 mm x 80 mm x 80mm
