Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 50 mm x 500 mm x 500mm
- RS Stock No.:
- 479-549
- Mfr. Part No.:
- NSYPMB55
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP6,130.51
(exc. VAT)
PHP6,866.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,130.51 |
*price indicative
- RS Stock No.:
- 479-549
- Mfr. Part No.:
- NSYPMB55
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| Length | 500mm | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 500mm | |
| Material | Bakelite | |
| Height | 50mm | |
| Thread Size | M8 | |
| Mounting plate type | Insulated | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
Length 500mm | ||
For Use With Thalassa Thalassa PLA | ||
Width 500mm | ||
Material Bakelite | ||
Height 50mm | ||
Thread Size M8 | ||
Mounting plate type Insulated | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Bakelite insulating mounting plate is designed for use with PLA enclosures. It offers good electrical insulation and mechanical strength. Suitable for multi-purpose device applications. Ideal for safe and reliable component mounting.
The material is bakelite
The fixing mode is by screws
Related links
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 500mm
- Schneider Electric PanelSeT Series Bakelite Mounting Plate for Use with Thalassa 1.5 m x 500 mm x 500mm
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 750 mm x 1m
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa Thalassa PLA 1.25 m x 1.25 m x 1.25m
- Schneider Electric NSY Series Bakelite Mounting Plate for Use with Thalassa PLA 1 m x 125 mm x 750mm
- Schneider Electric PanelSeT Series Enclosure Support for Use with Thalassa PLA PLAZ 50 mm x 160mm
- Schneider Electric PanelSeT Series Aluminium Internal Door for Use with Thalassa Thalassa PLA 398 mm x 398 mm x 648mm
- Schneider Electric PanelSeT Series Galvanised Steel Plate for Use with Thalassa PHD, Thalassa PLA 240 mm x 200 m x 90mm
