Schneider Electric PanelSeT Series Fixing Accessory for Use with PanelSeT SM
- RS Stock No.:
- 781-701
- Mfr. Part No.:
- NSYBN406
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 100 units)*
PHP14,248.25
(exc. VAT)
PHP15,958.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,248.25 | PHP142.483 |
*price indicative
- RS Stock No.:
- 781-701
- Mfr. Part No.:
- NSYBN406
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Slide Nut | |
| Accessory Type | Fixing Accessory | |
| For Use With | PanelSeT SM | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Slide Nut | ||
Accessory Type Fixing Accessory | ||
For Use With PanelSeT SM | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric M6 combiplas slide nut is designed for secure mounting on 40 mm c-shaped rails of the c40 type. it provides reliable fastening with Durable construction, ensuring stability in electrical enclosures and industrial setups. supplied in packs of 100 units, the slide nut offers convenience for large-scale installations and consistent performance in demanding environments.
Supports installation on 40 mm C shaped rail C40 type
Provides Durable construction for long-term use
Ensures reliable fastening in electrical enclosures
Delivers easy integration for industrial applications
Related links
- Schneider Electric PanelSeT Series Fixing Accessory for Use with PanelSeT SM 40 mm x 3 mm x 180mm
- Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA and Spacial SF Enclosures
- Schneider Electric PanelSeT Series Fixing Accessory for Use with 20 mm Symmetrical Rail 30 mm
- Schneider Electric PanelSeT Series Fixing Screw for Use with DZ6MZ Perforated Uprights, AM3MU Perforated Uprights
- Schneider Electric PanelSeT Series Fixing Kit for Use with Multi-purpose 30 mm x 160 mm x 120mm
- Schneider Electric PanelSeT Series Screw for Use with Fixing Accessory
- Schneider Electric PanelSeT Series Steel Fixing Accessory for Use with PanelSeT S3D 74 mm x 200 mm x 42mm
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
