Schneider Electric PanelSeT Series Aluminium Cable Management Kit for Use with Multi Purpose 495 mm x 495mm
- RS Stock No.:
- 683-353
- Mfr. Part No.:
- NSYTLGU
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP23,554.43
(exc. VAT)
PHP26,380.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP23,554.43 |
*price indicative
- RS Stock No.:
- 683-353
- Mfr. Part No.:
- NSYTLGU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cable Management Kit | |
| Product Type | Gland Plate | |
| For Use With | Multi Purpose | |
| Width | 495mm | |
| Material | Aluminium | |
| Height | 495mm | |
| IP Rating | IP66 | |
| Mounting plate type | Plain Aluminium | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cable Management Kit | ||
Product Type Gland Plate | ||
For Use With Multi Purpose | ||
Width 495mm | ||
Material Aluminium | ||
Height 495mm | ||
IP Rating IP66 | ||
Mounting plate type Plain Aluminium | ||
Series PanelSeT | ||
Standards/Approvals IEC 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Aluminium component for the Panel Set S3D housing, sized L495 x W220 mm, comes as a set including one plate and one separate seal, with fasteners for secure installation.
Suitable for non-magnetic applications
Material is aluminium with brushed surface
Thickness is 30/10e mm
Related links
- Schneider Electric PanelSeT DHM Series Aluminium Cable Management Accessory for Use with Spacial S3CM 144 mm x 144 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Post Fastening for Use with Thalassa PLM 45 mm x 495mm
- Schneider Electric PanelSeT Series Aluminium Single Door 648mm W, 1.25 m L for Use with Thalassa PLM
- Schneider Electric PanelSeT Series Aluminium Single Door 398mm W, 1.398 m L for Use with Thalassa PLM
- Schneider Electric PanelSeT Series Aluminium Single Door 398mm W, 648 mm L for Use with Thalassa PLM
- Schneider Electric PanelSeT Series Aluminium Internal Door for Use with Thalassa Thalassa PLA 398 mm x 398 mm x 648mm
- Schneider Electric Aluminium Brushed Gland Plate 495 mm L for Use with Panelset S3Hd
- Schneider Electric PanelSeT Series Galvanised Steel Cable Management Accessory for Use with PanelSeT SFN 30 mm x 500 mm
