Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24
- RS Stock No.:
- 627-455
- Mfr. Part No.:
- 8PQ6000-8BA56
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP11,803.93
(exc. VAT)
PHP13,220.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,803.93 |
*price indicative
- RS Stock No.:
- 627-455
- Mfr. Part No.:
- 8PQ6000-8BA56
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 400mm | |
| Colour | Grey | |
| Mounting plate type | Perforated Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 400mm | ||
Colour Grey | ||
Mounting plate type Perforated Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate offers an ideal solution for various applications, ensuring reliability and efficiency in electrical installations. Designed with precision, this product features a sturdy construction that maintains its structural integrity under demanding conditions. The plug-in design simplifies installation and maintenance, making it accessible for both professionals and enthusiasts alike. Crafted with galvanised sheet steel, this durable component not only guarantees long-lasting performance but also enhances the aesthetics of your setup. With its compact dimensions, the mounting plate seamlessly fits into your existing configuration, offering versatility and convenience. The attention to detail in this product is evident, making it a valuable addition to any industrial or commercial electrical project.
The product features a galvanised surface finish for enhanced corrosion resistance
It includes a plug-in design for effortless assembly and disassembly
Perforation in the construction ensures optimal airflow and heat dissipation
Manufactured from high-quality sheet steel for superior durability and strength
Flexible dimensions allow for compatibility with various setups and requirements
The product meets stringent quality standards, ensuring reliability across applications
Designed to accommodate different mounting needs, enhancing adaptability in use
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA23 (400 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA14 (630 A), 3VA13
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 80mm
