Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A), 3VA24 (630 A), 3VA14 (630 A), 3VA23
- RS Stock No.:
- 627-409
- Mfr. Part No.:
- 8PQ6000-8BA61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP13,389.84
(exc. VAT)
PHP14,996.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,389.84 |
*price indicative
- RS Stock No.:
- 627-409
- Mfr. Part No.:
- 8PQ6000-8BA61
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | 3VA13 (400 A), 3VA24 (630 A), 3VA14 (630 A), 3VA23 (400 A) | |
| Width | 80mm | |
| Material | Sheet Steel | |
| Height | 350mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CSA, CE, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Mounting Plate | ||
For Use With 3VA13 (400 A), 3VA24 (630 A), 3VA14 (630 A), 3VA23 (400 A) | ||
Width 80mm | ||
Material Sheet Steel | ||
Height 350mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CSA, CE, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting panel epitomises reliability and robust performance in industrial environments. Designed as a versatile solution, it features a fixed-mounted structure that ensures stability and strength. The galvanised surface processing enhances its durability, making it an excellent choice for demanding applications. With a width of 800 mm and a height of 450 mm, the mounting plate supports a range of configurations, further complemented by its lightweight design of just 4.76 kg, ensuring easy handling and installation. The absence of RCD contributes to its straightforward functionality, cementing its place as a staple in your installation toolkit.
Galvanised surface for enhanced corrosion resistance
Perforated design allows for improved airflow
Fixed-mounted structure provides robust stability
Mechanical design optimised for ease of installation
Lightweight construction facilitates convenient transport
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA23 (400 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA14 (630 A), 3VA13
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 80mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
