Siemens 8PQ Series Plastic Handle for Use with Door
- RS Stock No.:
- 627-412
- Mfr. Part No.:
- 8PQ9400-0BA73
- Manufacturer:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
PHP3,351.61
(exc. VAT)
PHP3,753.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,351.61 |
*price indicative
- RS Stock No.:
- 627-412
- Mfr. Part No.:
- 8PQ9400-0BA73
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Handle | |
| Accessory Type | Handle | |
| For Use With | Door | |
| Material | Plastic | |
| Colour | White | |
| Series | 8PQ | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Handle | ||
Accessory Type Handle | ||
For Use With Door | ||
Material Plastic | ||
Colour White | ||
Series 8PQ | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compartment door handle is a vital component designed for seamless operation within The Siemens S4 series. This product embodies a robust plastic construction, ensuring durability and reliable performance in various environments. With its untreated surface, the handle maintains a minimalist aesthetic while offering practical functionality. Ideal for use in diverse applications, it enables effortless access while enhancing the overall utility of compartment doors. Enhanced by comprehensive environmental confirmations, this handle aligns with sustainability goals, presenting an eco-friendly choice for manufacturers and contractors alike.
Durable plastic material guarantees longevity under rigorous usage
Untreated surface design offers a sleek, modern look
Produced with a focus on sustainable practices for eco-conscious projects
Compatible with a variety of compartment applications, ensuring versatility
No lock feature simplifies use, promoting accessibility for users
Related links
- Siemens 8PQ Series Plastic Handle for Use with Door
- Siemens 8PQ Series Enclosure Accessory For Use With Door
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar x 400 mm x 50mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Sivacon 550 mm x 800mm
- Siemens 8PQ Series Plastic Assembly Kit for Use with Busbar 1.9 m x 600 mm x 50mm
- Siemens 8PQ Series Plastic Busbar Accessories for Use with Main Busbar at Top/bottom 1.6 m x 400 mm x 50mm
- Siemens 8PQ Series Plastic, Metal Assembly Kit for Use with 3WL 550 mm x 400mm
- Siemens 8PQ Series Plastic, Metal Installation Kit for Use with Busbar 550 mm x 600mm
