Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- RS Stock No.:
- 627-372
- Mfr. Part No.:
- 8PQ3000-3BA27
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP21,051.05
(exc. VAT)
PHP23,577.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,051.05 |
*price indicative
- RS Stock No.:
- 627-372
- Mfr. Part No.:
- 8PQ3000-3BA27
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Main Busbar at Bottom | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system is engineered to meet the demands of modern electrical installations. Designed for optimal performance, this assembly kit ensures that the configuration and installation are streamlined and efficient. With a robust mechanical design featuring a height of 225 mm, this unit offers practical dimensions suitable for a variety of applications. Its adaptability shines through its bottom mounting position, making it the perfect choice for installations where space and accessibility are paramount. Experience reliability and flexibility with a solution that seamlessly integrates into your cabinet installations.
Assembly kit facilitates simplified installation processes
Robust sheet-steel construction ensures durability and longevity
Designed for use in main busbar configurations, enhancing operational efficiency
Accommodates substantial installation widths for versatile cabinet solutions
Features innovative subdivision shapes for enhanced structural integrity
Provides environmental compliance for conscientious installations
Certification according to IEC standards guarantees quality assurance
Related links
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1225 mm x 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 400mm
- Siemens Sivacon S4 Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with SIVACON S4 600 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with Busbar 300 mm x 600mm
