Siemens 8PQ Series Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- RS Stock No.:
- 627-414
- Mfr. Part No.:
- 8PQ3000-3BA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP12,673.91
(exc. VAT)
PHP14,194.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,673.91 |
*price indicative
- RS Stock No.:
- 627-414
- Mfr. Part No.:
- 8PQ3000-3BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Busbar Accessories | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | Main Busbar at Bottom | |
| Width | 600mm | |
| Material | Steel | |
| Height | 225mm | |
| Series | 8PQ | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Busbar Accessories | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With Main Busbar at Bottom | ||
Width 600mm | ||
Material Steel | ||
Height 225mm | ||
Series 8PQ | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens separation main busbar system exemplifies robust engineering and innovative design tailored for modern electrical installations. With its assembly kit design, the product ensures ease of installation while seamlessly integrating into various cabinet setups. The mounting position at the bottom allows for a tidy arrangement of components, ideal for optimising space in industrial environments. Crafted from durable sheet-steel, the unit is built to withstand the rigours of daily use, providing reliable performance over time. In addition, its versatility makes it suitable for diverse applications, reinforcing its status as a dependable choice for professionals looking to enhance their electrical infrastructure. The system also comes with a guarantee of compliance, adhering to IEC standards and offering peace of mind for regulatory requirements.
Designed with an assembly kit for straightforward installation
Constructed from high-quality sheet-steel for enhanced durability
Bottom mounting position optimises space in installations
Multiple inner subdivision shapes provide flexibility in configuration
Suitable for main busbar applications, ensuring efficient power distribution
Adheres to IEC standards, assuring compliance and reliability
Offers a clean aesthetic with a variety of colour options to suit different environments
Related links
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 400 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 800 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1.22 m x 600 mm x 600mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Main Busbar at Bottom 225 mm x 600 mm x 400mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with Main Busbar at Bottom 225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Busbar Accessories for Use with Busbar 300 mm x 600mm
