Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24
- RS Stock No.:
- 627-317
- Mfr. Part No.:
- 8PQ6000-8BA24
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,673.20
(exc. VAT)
PHP8,593.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,673.20 |
*price indicative
- RS Stock No.:
- 627-317
- Mfr. Part No.:
- 8PQ6000-8BA24
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| For Use With | 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A) | |
| Width | 6mm | |
| Material | Sheet Steel | |
| Height | 2mm | |
| Colour | Grey | |
| Mounting plate type | Mounting Plate | |
| Series | Sivacon S4 | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
For Use With 3VA13 (400 A), 3VA14 (630 A), 3VA23 (400 A), 3VA24 (630 A) | ||
Width 6mm | ||
Material Sheet Steel | ||
Height 2mm | ||
Colour Grey | ||
Mounting plate type Mounting Plate | ||
Series Sivacon S4 | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting panel is a testament to engineering excellence, designed specifically for robust mechanical application within the SIVACON S4 series. Featuring a well-thought-out plug-in design, it ensures ease of installation and maintenance, enhancing operational efficiency in various environments. The mounting plate options cater to different current ratings, showcasing versatility in accommodating a range of power requirements. Crafted from high-quality sheet steel and fully galvanised, this product promises durability and resilience against wear over time. Efficiency meets reliability, making this model an ideal fit for both commercial and industrial settings where safety and performance are paramount.
Galvanised surface processing to resist corrosion
Perforated design aids in effective ventilation and cooling
Complies with general product approval for user confidence
Compact dimensions make it suitable for space-constrained installations
Lightweight structure facilitates easy handling and installation
Designed for compatibility with various mounting plate configurations
Related links
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA23 (400 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA24
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A) 3VA14 (630 A), 3VA13
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA13 (400 A) 3VA14 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA14 (630 A) 3VA24 (630 A), 3VA23
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400 A), 3VA24 (630 A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA23 (400A), 3VA24 (630A) 50 mm x 6mm
- Siemens Sivacon S4 Series Sheet Steel Mounting Plate for Use with 3VA24 (630A), 3VA23 (400A) 50 mm x 80mm
