Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-814
- Mfr. Part No.:
- 8MF1005-2UB32-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP19,843.05
(exc. VAT)
PHP22,224.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,843.05 |
*price indicative
- RS Stock No.:
- 626-814
- Mfr. Part No.:
- 8MF1005-2UB32-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base designed for industrial applications requiring reliable performance. This robust model features a base design with cable entry, ensuring effective integration into various setups. Manufactured from high-quality steel and zinc-plated for enhanced durability, it caters to environments with specific requirements for protection against dust and moisture, denoted by its IPXX rating. Ideal for those looking to optimise space without compromising on quality, the product's dimensions of 500 mm in depth and 1000 mm in width make it practical for a range of installations. Such attributes demonstrate siemens commitment to engineering excellence, ensuring you are well-equipped to tackle your operational needs.
Constructed with high-quality steel for increased longevity
Zinc plating provides an additional layer of corrosion resistance
Designed with cable entry for seamless installation and connectivity
Offers a protection class rated IPXX for environmental adaptability
Dimensions are tailored to fit specific industrial setups efficiently
Lightweight design streamlines handling and installation processes
Compliant with various approvals and certificates, signifying quality assurance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
