Siemens 8MF1 Series Galvanised Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- RS Stock No.:
- 626-562
- Mfr. Part No.:
- 8MF1000-2AB32
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,510.50
(exc. VAT)
PHP7,291.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,510.50 |
*price indicative
- RS Stock No.:
- 626-562
- Mfr. Part No.:
- 8MF1000-2AB32
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Ventilated Cover | |
| Length | 483mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 9mm | |
| Material | Galvanised Steel | |
| Height | 87.9mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Ventilated Cover | ||
Length 483mm | ||
For Use With SIVACON 8MF1 | ||
Width 9mm | ||
Material Galvanised Steel | ||
Height 87.9mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens ventilated cover is expertly designed to enhance the functionality of swing frames while ensuring reliable protection for your equipment. Crafted to fit perfectly within 19" rack systems, this innovative product features a sleek light grey RAL 7035 finish, seamlessly integrating into various environments. Constructed from robust steel, it not only provides a sturdy solution but also maintains optimal airflow for heated components within your setup. The design caters to diverse applications, making it an invaluable addition to any installation. With a focus on practical usability, this cover avoids outside usage scenarios, thus ensuring your equipment remains in a controlled environment. Be assured of quality and durability , a trusted name in industry standards.
Ventilation designed to maintain optimal airflow for equipment longevity
Robust steel construction ensuring durability under various operating conditions
Light grey RAL 7035 colour aesthetically complements any setup
Specifically designed for use with swing frames for enhanced compatibility
Ideal for environments requiring streamlined equipment protection without outside exposure
Simplicity in installation, making it a straightforward addition to existing setups
Meets general product and test certification standards, exemplifying quality assurance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 74.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 149.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
