Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 74.5 mm x 266 mm x 2mm
- RS Stock No.:
- 626-877
- Mfr. Part No.:
- 8MF1000-2AB34
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP6,215.30
(exc. VAT)
PHP6,961.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,215.30 |
*price indicative
- RS Stock No.:
- 626-877
- Mfr. Part No.:
- 8MF1000-2AB34
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover Panel | |
| Product Type | Cover | |
| Length | 266mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 2mm | |
| Material | Zinc Plated Steel | |
| Height | 74.5mm | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover Panel | ||
Product Type Cover | ||
Length 266mm | ||
For Use With SIVACON 8MF1 | ||
Width 2mm | ||
Material Zinc Plated Steel | ||
Height 74.5mm | ||
Colour Light Grey | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens cover for the 7XP20 device holder designed with precision to facilitate the seamless mounting of standard devices within the 1/6 RAL framework. Crafted from robust steel, this product is not just a shield but a vital component in ensuring efficient operation. Its light grey finish, compliant with RAL 7035 standards, enhances visual appeal while providing necessary durability. Specifically developed for the 7XP series, it speaks to the innovative engineering behind siemens products, making it an essential addition for anyone looking to optimise their device installation. The absence of EMC versions in this design reflects its specific utility in straightforward applications, enhancing the device's performance in various environments.
Constructed from high-quality steel for longevity and reliability
Designed specifically for mounting 1/6 standard devices, ensuring compatibility
Light grey RAL 7035 colour enhances aesthetics while maintaining functionality
Ventilation-free design contributes to a streamlined appearance
Zinc-plated surface provides added protection against corrosion
Meets necessary standards and approvals for general product safety
Related links
- Siemens 8MF1 Series Zinc Plated Steel Cover Panel for Use with SIVACON 8MF1 149.5 mm x 266 mm x 2mm
- Siemens 8MF1 Series Steel Mounting Rail for Use with Door x 266 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
