Siemens 8MF1 Series Steel Bottom Plate for Use with Sivacon x 483 mm x 44.45mm
- RS Stock No.:
- 626-568
- Mfr. Part No.:
- 8MF1000-2HF12
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,270.82
(exc. VAT)
PHP27,183.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,270.82 |
*price indicative
- RS Stock No.:
- 626-568
- Mfr. Part No.:
- 8MF1000-2HF12
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Bottom Plate | |
| Product Type | Bottom Plate | |
| Length | 483mm | |
| For Use With | Sivacon | |
| Width | 44.45mm | |
| Material | Steel | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Bottom Plate | ||
Product Type Bottom Plate | ||
Length 483mm | ||
For Use With Sivacon | ||
Width 44.45mm | ||
Material Steel | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens compartment bottom is a robust and reliable component designed for use in 19" frames, catering specifically to the demands of modern electrical installations. With its light grey RAL 7035 finish, it seamlessly blends aesthetics with functionality, providing a sleek solution for compartmentalised setups. Engineered from high-quality steel, it boasts strength and stability while ensuring compliance with industry standards. The thoughtful design of this item not only enhances electrical performance but also prioritises safety and environmental considerations. The exceptional features and reliable performance of this component make it a suitable choice for a variety of applications within the low-voltage sector, underscoring its versatility and durability in diverse settings.
Designed to fit perfectly in standard 19" frames
Constructed from high-strength steel for enhanced durability
Finished in a light grey colour for a modern appearance
Lightweight design ensures ease of handling and installation
Supports environmental considerations with its EMC version
Zinc plated for added protection against corrosion
Available with extensive support and resources online
Related links
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Ventilated Cover for Use with SIVACON 8MF1 87.9 mm x 483 mm x 9mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 132.35 mm x 483 mm x 68mm
- Siemens 8MF1 Series Zinc Plated Steel Cover for Use with SIVACON 8MF1 311.15 mm x 483 mm x 1mm
- Siemens 8MF1 Series Eye Bolt for Use with Sivacon x 73.5 mm x 30mm
- Siemens 8MF1 Series Steel Adapter for Use with Sivacon x 69 mm x 55mm
- Schneider Electric Actassi Series Steel Perforated Plate for Use with Actassi Enclosure x 465 mm x 44.45mm
- Eaton Moeller Series Aluminium Bracket 82.55 mm x 44.45 mm x 44.45mm
