Siemens 8MF1 Series Galvanised Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- RS Stock No.:
- 626-542
- Mfr. Part No.:
- 8MF1040-2AL13-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP38,046.15
(exc. VAT)
PHP42,611.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,046.15 |
*price indicative
- RS Stock No.:
- 626-542
- Mfr. Part No.:
- 8MF1040-2AL13-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Plate | |
| Product Type | Enclosure Accessory | |
| Length | 2m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 2m | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Plate | ||
Product Type Enclosure Accessory | ||
Length 2m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 2m | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens mounting plate for cabinet rear walls, model SIVACON, designed for superior functionality and durability. With a height of 2000 mm and a width of 400 mm, this perforated steel panel provides optimum ventilation and structural support for electrical cubicles. The zinc-plated finish not only enhances its aesthetic appeal but also protects against corrosion, ensuring longevity in demanding environments. Built to endure the rigours of industrial applications, the EMC version delivers reliability while maintaining compliance with stringent safety standards. This product merges practical design with robust engineering, making it an excellent choice for modern electrical installations.
Designed for easy installation in cubicle enclosures
Perforated design enhances airflow for better thermoregulation
Constructed from high-quality steel for exceptional strength
Zinc-plated surface treatment provides corrosion resistance
Suitable for various industrial applications requiring a rear mounting solution
Lightweight yet rugged, supporting the overall cabinet structure
Complies with recognised safety and environmental standards
Related links
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Mounting Plate for Use with SIVACON 8MF1 2 m x 2 m x 2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
