Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-537
- Mfr. Part No.:
- 8MF1028-2UD11-0A
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP24,434.80
(exc. VAT)
PHP27,366.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,434.80 |
*price indicative
- RS Stock No.:
- 626-537
- Mfr. Part No.:
- 8MF1028-2UD11-0A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Zinc Plated Steel | |
| Height | 1.2m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Zinc Plated Steel | ||
Height 1.2m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate, designed with a closed configuration, ensures maximum protection with an IP55 rating, making it ideal for indoor environments where durability and safety are paramount. Crafted from quality zinc-plated steel, this product boasts a sleek surface finish that combines aesthetics with functionality. Its compact dimensions of 1200 mm in width and 800 mm in depth are engineered for ease of installation in constrained spaces. With a net weight of 11.65 kg, it strikes a perfect balance between sturdiness and manageability. The absence of cable entries and ventilation features ensures a streamlined design, catering to straightforward installation requirements. This offering exemplifies Siemens commitment to high-quality engineering tailored to meet the needs of modern industrial settings.
IP55 protection rating ensures optimal safeguarding against dust and water ingress
Closed design enhances the structural integrity and longevity of the product
Zinc-plated finish contributes to superior corrosion resistance
Compact dimensions facilitate easy integration into various layouts
Weighs only 11.65 kg for manageable handling during installation
No cable entries or ventilation designs promote clean aesthetics and ease of use
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
